102S42E0R5CV4E

Johanson Technology
609-102S42E0R5CV4E
102S42E0R5CV4E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE GLOBAL MFG PN: QEDB102Q0R5C1GV001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.254

Stock:
1.254 Can Dispatch Immediately
Quantities greater than 1254 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,626 € 6,26 €
0,456 € 45,60 €
0,378 € 189,00 €
0,372 € 372,00 €
Full Reel (Order in multiples of 2000)
0,316 € 632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
500 fF
1 kVDC
C0G (NP0)
0.25 pF
1111
2828
SMD/SMT
Standard
- 55 C
+ 125 C
2.79 mm (0.11 in)
2.79 mm (0.11 in)
2.59 mm (0.102 in)
General Type MLCCs
High-Q
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 1111 (2828 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Voltage Capacitors
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99