0950PC39A0033E

Johanson Technology
609-0950PC39A0033E
0950PC39A0033E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 0950PC39A0033001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
950 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
PC
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99