0900BL18B200E

Johanson Technology
609-0900BL18B200E
0900BL18B200E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 0900BL18B0200001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Quantities greater than 922 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,327 € 3,27 €
0,283 € 7,08 €
0,245 € 24,50 €
0,207 € 51,75 €
0,191 € 95,50 €
0,181 € 181,00 €
Full Reel (Order in multiples of 3000)
0,155 € 465,00 €
0,142 € 1.278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Johanson Technology 0900BL18B0200001E
Johanson Technology
Signal Conditioning BALUN GSM/DCS/PCS/CDMA 900MHz
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
900 MHz
800 MHz to 1 GHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 40 C
+ 85 C
BL
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8504319000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.