0900BL15A100E

Johanson Technology
609-0900BL15A100E
0900BL15A100E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 0900BL15A0100001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Baluns
900 MHz
900 MHz to 1 GHz
50 Ohms, 100 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
BL
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000099
USHTS:
8534000085
ECCN:
EAR99