RWCSG4U016R0FS

Johanson Dielectrics
605-RWCSG4U016R0FS
RWCSG4U016R0FS

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 16Ohms 50W 1% WW Chasis Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Wirewound Resistors - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 Ohms
50 W
1 %
Solder Lug
20 PPM / C
50 mm
29 mm
15.62 mm
- 55 C
+ 275 C
RWC
Bulk
Brand: Johanson Dielectrics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 30,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99