RMCJ2U0R005FS

Johanson Dielectrics
605-RMCJ2U0R005FS
RMCJ2U0R005FS

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.005Ohms 3W 1% Radial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Current Sense Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RMC
Radial
5 mOhms
3 W
1 %
20 PPM / C
15.24 mm
1.65 mm
25.4 mm
Bulk
Application: Current Sense
Brand: Johanson Dielectrics
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Type: Resistor Metal Element Current Sense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.