EMDD500W104M1GV001E

Johanson Dielectrics
605-EMDD500W104M1GV0
EMDD500W104M1GV001E

Mfr.:

Description:
Feed Through Capacitors X2Y 1206 .1UF 50V X7R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.117

Stock:
3.117 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,395 € 3,95 €
0,373 € 37,30 €
0,304 € 152,00 €
0,282 € 282,00 €
Full Reel (Order in multiples of 3000)
0,255 € 765,00 €
0,242 € 1.452,00 €
0,235 € 2.115,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Feed Through Capacitors
RoHS:  
100 nF
50 VDC
SMD/SMT
20 %
4 Terminal
1206 (3216 metric)
3.15 mm
1.6 mm
1.27 mm
X2Y Capacitor Filters
1.1016 mm
- 55 C
+ 125 C
X7R
EM
Reel
Cut Tape
Brand: Johanson Dielectrics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 1 kOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: X2Y
Part # Aliases: 500X18W104MV4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
USHTS:
8548000000
MXHTS:
8548001000
ECCN:
EAR99