EMDD250W224M1GV002E

Johanson Dielectrics
605-EMDD250W224M1G13
EMDD250W224M1GV002E

Mfr.:

Description:
Feed Through Capacitors 1206 X7R 25V 0.22uF 20% Ni/Sn (RoHS) AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,426 € 1.278,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Feed Through Capacitors
RoHS:  
Reel
Brand: Johanson Dielectrics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Feed Through Capacitors
Factory Pack Quantity: 3000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99