AMDF101W475M1GF002E

Johanson Dielectrics
605-AMDF101W475M1G2E
AMDF101W475M1GF002E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 X7R 100V 4.7uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,869 € 8,69 €
0,643 € 64,30 €
0,538 € 269,00 €
Full Reel (Order in multiples of 1000)
0,502 € 502,00 €
0,462 € 924,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
4.7 uF
100 VDC
X7R
20 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.3 mm (0.13 in)
2.5 mm (0.098 in)
Mid Voltage Capacitors
AM
Reel
Cut Tape
Brand: Johanson Dielectrics
Class: Class 2
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM Automotive Mid-Voltage Capacitors

Johanson Dielectrics AM Automotive Mid-Voltage Capacitors are AEC-Q200 qualified and offer a voltage range of 50V to 1000V and a capacitance range of 2.2nF to 15μF. Specifications for AM capacitors include >10GΩ insulation resistance and an operating temperature range of -55°C to +125°C. Johanson Dielectrics AM Capacitors are suitable for infotainment systems, key fobs, touchscreens, control modules, LED lighting systems, inverters, and GPS applications.