100R07X105KV4T

Johanson Dielectrics
605-100R07X105KV4T
100R07X105KV4T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 1uF 10% X5R

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
Full Reel (Order in multiples of 10000)
10 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
10 VDC
X5R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 85 C
1.02 mm (0.04 in)
0.51 mm (0.02 in)
0.64 mm (0.025 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Johanson Dielectrics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Tradename: TANCERAM
Type: Tanceram MLCCs
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Multilayer High Q Capacitors

Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10,000pF.

TANCERAM®Chip Capacitors

Johanson Dielectrics TANCERAM® Chip Capacitors offer several advantages over tantalum capacitors and can replace tantalums in many applications. These capacitors exhibit extremely low ESR, which allows equivalent circuit performance to be achieved using considerably lower capacitance values. Also, TANCERAM capacitors have low DC leakage, reducing the current drain and extending the battery life of portable products. Johanson Dielectrics TANCERAM chip capacitors also deliver high DC voltage breakdown ratings for improved reliability while eliminating the large voltage derating that occurs commonly with tantalum capacitors.