QW

J.W. Miller
542-2100HT-150H-RC
QW

Mfr.:

Description:
Power Inductors - Leaded 15uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
2,00 € 20,00 €
1,84 € 92,00 €
1,37 € 137,00 €
1,32 € 264,00 €
1,25 € 625,00 €
1,17 € 1.170,00 €
1,13 € 2.825,00 €
1,09 € 5.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Shielded
15 uH
15 %
9.1 A
14 mOhms
- 55 C
+ 200 C
Standard
PCB Mount
11.43 mm
21.84 mm
2100HT
Application: High Current
Brand: J.W. Miller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.07 mm
Lead Spacing: 19.3 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99