PM2120-100K-RC

J.W. Miller
542-PM2120-100K-RC
PM2120-100K-RC

Mfr.:

Description:
Power Inductors - SMD 10uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,18 € 21,80 €
1,82 € 45,50 €
1,65 € 165,00 €
1,56 € 393,12 €
1,46 € 735,84 €
1,37 € 1.380,96 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
10 uH
10 %
13.9 A
7 mOhms
- 55 C
+ 105 C
Standard
30.5 mm
25.4 mm
20.83 mm
Iron
PM2120
Tray
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal - Horizontal Mount
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 63
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PM Series High Current SMD Power Inductors

Bourns PM Series High Current SMD Power Inductors feature a current rating of up to 25.4A, a toroidal core, and are RoHS compliant. PM inductors were formerly the J.W. Miller model and offer an iron core, enameled copper wire, and epoxy resin adhesive.  Bourns PM Series High Current SMD Power Inductors are ideal for input/output of DC/DC converters, industrial electronics, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

J.W. Miller High Current Toroid Inductor

J.W. Miller magnetics High Current Toroid Inductor is designed for high performance noise suppression in a variety of applications. The High Current Toroid Inductor features a cost-effective, iron powder core that reduces the effect of coupling and virtually eliminates undesirable conductive emissions, making it an ideal choice for high-current applications.

The High Current Toroid Inductor is available in both horizontal and vertical mounting configurations for complete installation versatility, typical applications include DC-DC converters, differential mode chokes, EMI filtering, output chokes, smoothing coils, and power storage for computer and computer peripherals and switch mode power suppliers.