PM2110-6R8M-RC

J.W. Miller
542-PM2110-6R8M-RC
PM2110-6R8M-RC

Mfr.:

Description:
Power Inductors - SMD 6.8uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
3,46 € 34,60 €
3,16 € 79,00 €
2,71 € 135,50 €
2,48 € 248,00 €
2,34 € 589,68 €
2,24 € 1.128,96 €
2,13 € 2.147,04 €
2,07 € 5.216,40 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
6.8 uH
20 %
13.1 A
6 mOhms
- 55 C
+ 105 C
Standard
30.5 mm
25.4 mm
14.48 mm
Iron
PM2110
Tray
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal - Horizontal Mount
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 63
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 37,421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Honduras
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PM Series High Current SMD Power Inductors

Bourns PM Series High Current SMD Power Inductors feature a current rating of up to 25.4A, a toroidal core, and are RoHS compliant. PM inductors were formerly the J.W. Miller model and offer an iron core, enameled copper wire, and epoxy resin adhesive.  Bourns PM Series High Current SMD Power Inductors are ideal for input/output of DC/DC converters, industrial electronics, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.