7110-RC

J.W. Miller
542-7110-RC
7110-RC

Mfr.:

Description:
Common Mode Chokes / Filters 0.51mH 3amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
286
Expected 2/16/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,81 € 28,10 €
2,60 € 65,00 €
2,33 € 97,86 €
2,17 € 182,28 €
2,09 € 526,68 €
1,98 € 997,92 €
1,88 € 1.895,04 €
1,86 € 4.687,20 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
7100
PCB Mount
Radial
1 Channel
510 uH
15 %
3 A
20 mOhms
- 55 C
+ 105 C
15.24 mm
11.43 mm
11.43 mm
Bulk
Common Mode Chokes
Brand: J.W. Miller
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Diameter: 15.24 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 42
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 4,519 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99