7104-RC

J.W. Miller
542-7104-RC
7104-RC

Mfr.:

Description:
Common Mode Chokes / Filters 2.55mH 1amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 286   Multiples: 143
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 606,32 €
2,03 € 1.161,16 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
7100
PCB Mount
Radial
1 Channel
2.55 mH
15 %
1 A
100 mOhms
- 55 C
+ 105 C
15.24 mm
11.43 mm
11.43 mm
Bulk
Common Mode Chokes
Brand: J.W. Miller
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 15.24 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 42
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99