7020

542-7020
7020

Mfr.:

Description:
Coupled Inductors 1125uH 15%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Coupled Inductors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
7000
350 mOhms
Brand: J.W. Miller
Mounting Style: PCB Mount
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 105
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.