5720-RC

J.W. Miller
542-5720-RC
5720-RC

Mfr.:

Description:
Power Inductors - Leaded 4.5mH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 8,15 €
6,48 € 64,80 €
5,68 € 681,60 €
5,59 € 1.565,20 €
5,56 € 2.891,20 €
5,53 € 5.530,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Shielded
4.5 mH
15 %
1.25 A
2.64 Ohms
- 55 C
+ 105 C
Standard
PCB Mount
19.05 mm
46.025 mm
5700
Tray
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Lead Spacing: 0.65 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99