5714-RC

J.W. Miller
542-5714-RC
5714-RC

Mfr.:

Description:
Power Inductors - Leaded 1.25mH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 288   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 901,44 €
3,02 € 1.522,08 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Radial
Shielded
1.25 mH
15 %
1.75 A
850 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
15.875 mm
31.75 mm
Tray
Application: High Current
Brand: J.W. Miller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.38 mm
Lead Spacing: 0.48 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 72
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 20,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99