5711-RC

J.W. Miller
542-5711-RC
5711-RC

Mfr.:

Description:
Power Inductors - Leaded 50uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
300
Expected 10/2/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 5,32 €
4,15 € 41,50 €
3,80 € 95,00 €
3,48 € 174,00 €
3,47 € 249,84 €
3,28 € 1.653,12 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Shielded
50 uH
15 %
9.5 A
12 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
15.875 mm
31.75 mm
5700
Tray
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Lead Spacing: 0.53 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 72
Subcategory: Inductors, Chokes & Coils
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99