5620

542-5620
5620

Mfr.:

Description:
Power Inductors - Leaded 100uH 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Choke
Radial
Unshielded
100 uH
10 %
9.8 A
27 mOhms
Standard
PCB Mount
28.194 mm
38.1 mm
Application: Power
Brand: J.W. Miller
Lead Spacing: 1.12 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 96
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.