4903

542-4903
4903

Mfr.:

Description:
Variable Inductors 0.103uH MIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Variable Inductors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4900
152 nH
75
75 MHz
- 55 C
+ 105 C
Radial
0.4 in
0.4 in
0.562 in
Brand: J.W. Miller
Lead Spacing: 0.276 in
Mounting Style: Through Hole
Product Type: Variable Inductors
Shielding: Unshielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Type: Adjustable RF Inductors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.