2200HT-1R8-H-RC

J.W. Miller
542-2200HT-1R8H-RC
2200HT-1R8-H-RC

Mfr.:

Description:
Power Inductors - Leaded 1.8uH 15% Horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
4,14 € 41,40 €
3,68 € 92,00 €
3,17 € 158,50 €
3,16 € 316,00 €
3,06 € 1.566,72 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
1.8 uH
15 %
21.8 A
4 mOhms
Standard
PCB Mount
13.97 mm
24.13 mm
Ferrite
2200HT
Tray
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal - Horizontal Mount
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Lead Spacing: 0.88 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 64
Subcategory: Inductors, Chokes & Coils
Unit Weight: 16,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.