2200HT-120-V-RC

J.W. Miller
542-2200HT-120V-RC
2200HT-120-V-RC

Mfr.:

Description:
Power Inductors - Leaded 12uH 15% Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
4,14 € 41,40 €
3,68 € 92,00 €
2,70 € 135,00 €
2,69 € 207,13 €
2,68 € 619,08 €
2,67 € 2.672,67 €
2,63 € 6.682,83 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
12 uH
15 %
10.9 A
15 mOhms
- 55 C
+ 200 C
Standard
PCB Mount
13.97 mm
24.13 mm
Ferrite
2200HT
Tray
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal - Vertical Mount
Lead Spacing: 0.46 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 77
Subcategory: Inductors, Chokes & Coils
Unit Weight: 20,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99