2106-V-RC

J.W. Miller
542-2106-V-RC
2106-V-RC

Mfr.:

Description:
Power Inductors - Leaded 27uH 15% Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,06 € 20,60 €
1,80 € 45,00 €
1,67 € 167,00 €
1,50 € 375,00 €
1,41 € 651,42 €
1,35 € 1.455,30 €
1,30 € 3.403,40 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
27 uH
15 %
5.3 A
26 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
11.43 mm
21.844 mm
Ferrite
2100
Bulk
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal - Vertical Mount
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Lead Diameter: 0.86 mm
Lead Spacing: 0.32 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 154
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: 2106-V-LF
Unit Weight: 7,284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99