2105-H-RC

J.W. Miller
542-2105-H-RC
2105-H-RC

Mfr.:

Description:
Power Inductors - Leaded 22uH 15% Horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 10/29/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,06 € 20,60 €
1,97 € 98,50 €
1,78 € 178,00 €
1,61 € 322,00 €
1,57 € 785,00 €
1,52 € 1.520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
22 uH
15 %
7 A
15 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
11.43 mm
21.844 mm
Ferrite
2100
Bulk
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal - Horizontal Mount
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Lead Diameter: 1.07 mm
Lead Spacing: 0.76 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: 2105-H-LF
Unit Weight: 7,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99