2101-V-RC

J.W. Miller
542-2101V-RC
2101-V-RC

Mfr.:

Description:
Power Inductors - Leaded 10uH 15% Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
308
Expected 7/10/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,81 € 18,10 €
1,67 € 167,00 €
1,36 € 340,00 €
1,32 € 609,84 €
1,30 € 1.401,40 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
10 uH
15 %
10.8 A
6 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
11.43 mm
21.844 mm
Ferrite
2100
Bulk
Application: High Current
Brand: J.W. Miller
Core Type: Toroidal - Vertical Mount
Lead Diameter: 1.35 mm
Lead Spacing: 0.34 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 154
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: 2101-V-LF
Unit Weight: 7,284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Honduras
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.