1110-3R3M-RC

J.W. Miller
542-1110-3R3M-RC
1110-3R3M-RC

Mfr.:

Description:
Power Inductors - Leaded 3.3uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 298   Multiples: 298
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 1.281,40 €
4,29 € 2.556,84 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Choke
Radial
Unshielded
3.3 uH
20 %
9 A
5 mOhms
Standard
PCB Mount
21.336 mm
16.764 mm
1110
Bulk
Application: Power
Brand: J.W. Miller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 0.55 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 298
Subcategory: Inductors, Chokes & Coils
Unit Weight: 11,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99