1110-1R2M-RC

J.W. Miller
542-1110-1R2M-RC
1110-1R2M-RC

Mfr.:

Description:
Power Inductors - Leaded 1.2uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 298   Multiples: 298
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 1.275,44 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Choke
Radial
Unshielded
1.2 uH
20 %
9 A
4 mOhms
Standard
PCB Mount
21.336 mm
16.764 mm
1110
Bulk
Application: Power
Brand: J.W. Miller
Lead Spacing: 0.55 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 298
Subcategory: Inductors, Chokes & Coils
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1110 Series High Current Chokes

Bourns 1110 Series High Current Chokes feature a very high current capacity, low Direct Current Resistance (DCR), and fixed lead spacing. These chokes are made up of epoxy-coated ferrite bobbin core and VW-1 rated shrink tubing to cover the winding. The 1110 series high current chokes are self-leaded and come with a polyester magnetic wire and a center hole for mechanical mounting. These chokes operate from -55°C to 105°C temperature range and are RoHS compliant.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.