36099-0000-99-1

JUMPtec
168-36099-0000-99-1
36099-0000-99-1

Mfr.:

Description:
CPU & Chip Coolers COMe Passive Uni Cooler (w/o HSP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,24 € 21,24 €

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
14 mm
78 mm
87 mm
Brand: JUMPtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99