(D)PAP-04V-S

JST
Not Assigned
(D)PAP-04V-S

Mfr.:

Description:
Automotive Connectors Not Available at Mouser

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
Connectors
4 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
PA
Bulk
Brand: JST
Contact Type: Socket (Female)
Current Rating: 3 A
Description/Function: 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Dimensions: 6 mm x 10 mm
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Locking Mechanism: Latch lock
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: In-Line
Number of Rows: 1 Row
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Type: Standard
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0