ZNDP-04V-A-S

JST Commercial
306-ZNDP-04V-A-S
ZNDP-04V-A-S

Mfr.:

Description:
Headers & Wire Housings ZND HOUSING (WITH CONTROLLED KEY)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,187 € 1,87 €
0,165 € 4,13 €
0,144 € 14,40 €
0,127 € 31,75 €
0,103 € 103,00 €
0,096 € 288,00 €
0,088 € 880,00 €
0,081 € 1.620,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
4 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
ZND
Wire-to-Board
28 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper Alloy
Current Rating: 2 A
Housing Colour: Natural
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.