ZLS-03V

JST Commercial
306-ZLS-03V
ZLS-03V

Mfr.:

Description:
Headers & Wire Housings ZL RETAINER (ZLS)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,109 € 1,09 €
0,09 € 2,25 €
0,081 € 8,10 €
0,07 € 17,50 €
0,054 € 54,00 €
0,052 € 156,00 €
0,05 € 250,00 €
0,048 € 480,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Retainer
3 Position
ZL
Wire-to-Board
28 AWG to 20 AWG
Brand: JST Commercial
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99