ZLP-12V

JST Commercial
306-ZLP-12V
ZLP-12V

Mfr.:

Description:
Headers & Wire Housings ZL PLUG HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,395 € 3,95 €
0,361 € 9,03 €
0,326 € 32,60 €
0,297 € 59,40 €
0,246 € 246,00 €
0,23 € 598,00 €
0,209 € 2.090,00 €
0,199 € 3.980,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
12 Position
5 mm (0.197 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
ZL
Wire-to-Wire
26 AWG to 26 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 6 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99