YLNR-06VF

JST Commercial
306-YLNR-06VF
YLNR-06VF

Mfr.:

Description:
Headers & Wire Housings YL HOUSING (YLR)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,426 € 4,26 €
0,389 € 9,73 €
0,316 € 31,60 €
0,298 € 59,60 €
0,261 € 261,00 €
0,244 € 634,40 €
0,23 € 2.300,00 €
0,219 € 4.380,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
6 Position
4.5 mm (0.177 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
Tin
YLN
Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Current Rating: 8 A
Housing Colour: White
Housing Gender: Receptacle
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.