YLNR-03VF

JST Commercial
306-YLNR-03VF
YLNR-03VF

Mfr.:

Description:
Headers & Wire Housings YLN RECE HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,286 € 2,86 €
0,251 € 6,28 €
0,222 € 22,20 €
0,193 € 48,25 €
0,161 € 161,00 €
0,157 € 392,50 €
0,153 € 765,00 €
0,149 € 1.490,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
3 Position
4.5 mm (0.177 in)
Crimp
Pin (Male)
YLN
Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 6 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99