YLNR-02VF

JST Commercial
306-YLNR-02VF
YLNR-02VF

Mfr.:

Description:
Headers & Wire Housings YL HOUSING (YLR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 730

Stock:
730 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,211 € 2,11 €
0,187 € 4,68 €
0,179 € 17,90 €
0,135 € 33,75 €
0,113 € 113,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
2 Position
4.5 mm (0.177 in)
Crimp
Pin (Male)
YLN
Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Current Rating: 7 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.