XLP-04V

JST Commercial
306-XLP-04VP
XLP-04V

Mfr.:

Description:
Headers & Wire Housings XL HOUSING (XLP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,237 € 2,37 €
0,209 € 5,23 €
0,181 € 18,10 €
0,145 € 36,25 €
0,12 € 120,00 €
0,118 € 590,00 €
0,116 € 1.160,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
4 Position
5 mm (0.197 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
XL
Wire-to-Board
26 AWG to 16 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: JP
Current Rating: 9 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99