XARP-06V

JST Commercial
306-XARP-06V
XARP-06V

Mfr.:

Description:
Headers & Wire Housings XA HOUSING (XAP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.464

Stock:
1.464 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,106 € 1,06 €
0,095 € 2,38 €
0,09 € 9,00 €
0,081 € 20,25 €
0,077 € 77,00 €
0,071 € 213,00 €
0,07 € 350,00 €
0,068 € 680,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
6 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Crimp
Straight
XA
Wire-to-Board
28 AWG to 20 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Natural
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XA 2.5mm Wire-to-Board Connectors

JST XA Connectors are 2.5mm pitch wire-to-board connectors featuring a secure lock mechanism. The XA connector series provides low insertion force, solder crack prevention, and an insertion guide structure for a reliable and easy connection. These connectors offer a 3A current rating, a 250VAC/DC voltage rating, and a -25°C to +85°C operating temperature range. The series is suited for a variety of applications, including general appliances, industrial automation, and medical devices.