XAFS-10V-S

JST Commercial
306-XAFS-10V-S
XAFS-10V-S

Mfr.:

Description:
Headers & Wire Housings XA HEADER ON RADIAL-TAPE (HIGH BOX)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,306 € 3,06 €
0,269 € 6,73 €
0,237 € 23,70 €
0,213 € 53,25 €
0,173 € 173,00 €
0,167 € 501,00 €
0,158 € 1.580,00 €
0,155 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Retainer
10 Position
XA
Wire-to-Board, Wire-to-Wire
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 150 VDC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99