WPZD-P

JST Commercial
306-WPZD-P
WPZD-P

Mfr.:

Description:
Headers & Wire Housings WPZ ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,746 € 7,46 €
0,716 € 17,90 €
0,67 € 67,00 €
0,609 € 152,25 €
0,548 € 274,00 €
0,499 € 499,00 €
0,455 € 1.365,00 €
0,449 € 2.694,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Plug
Socket (Female)
Gold
WPZ
Wire-to-Board
- 40 C
+ 125 C
Brand: JST Commercial
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Purple
Housing Gender: Female
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 200 VAC, 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99