VYHP-03V

JST Commercial
306-VYHP-03V
VYHP-03V

Mfr.:

Description:
Headers & Wire Housings VYH HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
600
Expected 6/30/2026
600
Expected 9/8/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,179 € 1,79 €
0,158 € 3,95 €
0,137 € 13,70 €
0,117 € 35,10 €
0,096 € 115,20 €
0,095 € 256,50 €
0,092 € 469,20 €
0,085 € 867,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
3 Position
6.5 mm (0.256 in)
1 Row
Through Hole
Crimp
Straight
VYH
Wire-to-Board
26 AWG to 14 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 15 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.