VLR-06V-WGT4

JST Commercial
306-VLR-06V-WGT4
VLR-06V-WGT4

Mfr.:

Description:
Headers & Wire Housings VL GLOW WIRE RECEPTACLE HOUSING2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,521 € 5,21 €
0,476 € 11,90 €
0,43 € 43,00 €
0,393 € 98,25 €
0,316 € 316,00 €
0,297 € 742,50 €
0,269 € 2.690,00 €
0,256 € 5.120,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
6 Position
6.2 mm (0.244 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
Tin
VL
Wire-to-Board, Wire-to-Wire
22 AWG to 12 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 16 A
Housing Colour: White
Housing Gender: Receptacle
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99