VLP-03V-WGA1

JST Commercial
306-VLP-03V-WGA1
VLP-03V-WGA1

Mfr.:

Description:
Headers & Wire Housings VL PLUG HOUSING (INNER LOCK/-1:OUTER LOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,396 € 3,96 €
0,362 € 9,05 €
0,327 € 32,70 €
0,279 € 69,75 €
0,231 € 231,00 €
0,224 € 1.120,00 €
0,218 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
3 Position
6.2 mm (0.244 in)
Crimp
Straight
Socket (Female)
VL
Wire-to-Wire
22 AWG to 12 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 19 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99