V2-4 K

JST Commercial
306-V2-4K
V2-4 K

Mfr.:

Description:
Terminals V-INSULATED TERMINAL RING TONGUE spad tongue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,127 € 1,27 €
0,106 € 2,65 €
0,095 € 9,50 €
0,082 € 20,50 €
0,063 € 63,00 €
0,061 € 183,00 €
0,058 € 290,00 €
0,056 € 560,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Screw Terminals
Ring Tongue
Crimp
Insulated
4 mm
16 AWG
14 AWG
Screw
Blue
spad tongue
Brand: JST Commercial
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.