UBB-DP210(LF)(SN)

JST Commercial
306-UBBDP210LFSN
UBB-DP210(LF)(SN)

Mfr.:

Description:
USB Connectors UB PLUG CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,067 € 804,00 €
0,059 € 1.416,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Plug
Plug (Male)
USB 2.0
Solder Pin
4 Contact
1 Port
1 A
30 VAC, 30 VDC
Right Angle
Through Hole
Brand: JST Commercial
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: UB
Factory Pack Quantity: 12000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99