UBA-4RS-D14C(LF)(SN)

JST Commercial
306-UBA4RSD14CLFSN
UBA-4RS-D14C(LF)(SN)

Mfr.:

Description:
USB Connectors UB TYPE A SOCKET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,86 € 18,60 €
1,78 € 44,50 €
1,75 € 87,50 €
1,21 € 121,00 €
1,20 € 252,00 €
1,14 € 2.872,80 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1 A
30 VAC, 30 VDC
Right Angle
Through Hole
Brand: JST Commercial
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: UB
Factory Pack Quantity: 210
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99