UBA-4R-S14C-4S(LF)(SN)<

Not Assigned
UBA-4R-S14C-4S(LF)(SN)<

Mfr.:

Description:
USB Connectors UB TYPE A SOCKET

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: USB Connectors
USB Type A Connectors
Receptacle
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1 A
30 VAC, 30 VDC
Right Angle
SMD/SMT
Brand: JST Commercial
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: UB
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99