SYM-01T-P0.7

JST Commercial
306-SYM-01T-P0.7
SYM-01T-P0.7

Mfr.:

Description:
Terminals XL CONTACT (SYM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.428

Stock:
4.428 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,058 € 0,58 €
0,049 € 1,23 €
0,044 € 4,40 €
0,038 € 9,50 €
0,033 € 33,00 €
0,03 € 75,00 €
0,025 € 150,00 €
0,024 € 288,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Contact
Crimp
Male
26 AWG
20 AWG
Cable Mount / Free Hanging
Tin
Copper
SM
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 18.4 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 6000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99