SVF-61AT-M2.0

JST Commercial
306-SVF-61AT-M2.0
SVF-61AT-M2.0

Mfr.:

Description:
Headers & Wire Housings VL SOCKET CONTACT (SVF)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,138 € 1,38 €
0,123 € 3,08 €
0,107 € 10,70 €
0,095 € 23,75 €
0,079 € 79,00 €
0,073 € 146,00 €
0,066 € 660,00 €
0,064 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Socket
1 Position
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
VL
Wire-to-Board
20 AWG to 14 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 20 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99