SVF-01T-2.36N

JST Commercial
306-SVF-01T-2.36N
SVF-01T-2.36N

Mfr.:

Description:
Headers & Wire Housings LV CONTACT (SVF-?2.36?)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,048 € 0,48 €
0,04 € 1,00 €
0,036 € 3,60 €
0,031 € 7,75 €
0,027 € 27,00 €
0,025 € 62,50 €
0,022 € 220,00 €
0,021 € 315,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Socket
1 Position
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
JFA-VL
Wire-to-Board
24 AWG to 20 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Brass
Current Rating: 5 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.